148714-1

Heilind Number:AMP148714-1
Manufacturer:TE Connectivity
Manufacturer Number:148714-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ASSY,PIN,EURO,"C/2",L-FREE,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148714-1
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
GPL:004
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Connector System:Board to Board
Board to Board Configuration:Right Angle
DIN Level:II
DIN Size:Half
Rows Loaded:A, B, C
Part Aliases:148714-1
SKU:AMP148714-1

Detailed Description

Enhance your board-to-board connectivity with this Euro pin assembly, designed for seamless integration into electronic systems. Featuring a right-angle mount type with three rows of 48 positions, it guarantees efficient signal transmission. With a pitch of 2.54mm (.1 in) and DIN Level II compliance, this connector ensures reliable performance in high-speed applications. Ideal for board-to-board configurations, it facilitates secure and stable connections, meeting RoHS standards for environmental responsibility. Upgrade your setup with this essential component for data and device connectivity.