1488208-1

Heilind Number:AMP1488208-1
Manufacturer:TE Connectivity
Manufacturer Number:1488208-1
ECAD Model:
3D Model

Description:

0.64MM PIN CONTACT, CRIMP, 18-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1488208-1
Amperage:7.7 A
Termination Method:Crimp
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:.5 - .75 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1488208-1

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road vehicle with our high-quality terminals. With a maximum amperage of 7.7 A, these terminals feature a crimp termination method for secure connections. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 125°F), they are perfect for all types of environments. Designed for wire sizes ranging from .5 to .75 mm², these F-Crimp terminals ensure a perfect fit. Their tab terminal splice type offers convenience during installation. Rest assured of their compliance with RoHS regulations, making them environmentally friendly. Explore our range of automotive connectors and accessories for all your vehicle needs.