| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1488220-1 |
| Amperage: | 7.7 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1488220-1 |
1488220-1
| Heilind Number: | AMP1488220-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1488220-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive, truck, bus, or off-road applications with this male terminal. Designed for 18-20AWG wires, it ensures a secure and reliable connection with a crimp termination method. The contact plating of tin offers corrosion resistance, while the operating temperature range of -40 to 125 °C (-40 to 125 °F) guarantees durability in various environments. Suitable for wire sizes ranging from 0.5 to 1 mm², this terminal features an F-Crimp design for efficient installation. With RoHS compliance and a maximum amperage of 7.7 A, it meets industry standards for quality and performance. Upgrade your automotive connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151580-1 | ![]() | |
| TE Connectivity 2151580-2 | ![]() | |
| TE Connectivity 7-2151580-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


