| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489127-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 16 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1.079 in, 27.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 4 |
| Number of Power Positions: | 4 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector Length: | 1.26 in, 32 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Connector Width: | 14.28 mm, .562 in |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489127-2 |
| SKU: | AMP1489127-2 |
1489127-2
Specifications
Detailed Description
Enhance your power connectivity with our HDR HSG 4 CONTS BLKHD CONN, a versatile solution crafted from durable thermoplastic for reliable performance. This single-row panel-mount connector features brass contacts for efficient power transmission, with a pitch of 3 mm (.118 in) ensuring a secure fit. Meeting UL 94V-0 flammability standards, it guarantees safety in operation, with a maximum voltage rating of 300 V AC and 40 V DC. With a contact amperage of 16 A, it's ideal for power applications, offering four positions for seamless connectivity. The black housing, vertical mount orientation, and compact dimensions make it suitable for various setups. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's reliable in diverse environments. Whether for data or devices, this connector, part of our Wire to Board system, ensures easy and efficient power distribution, meeting your needs with quality and performance assurance.

