| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489127-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 16 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1.079 in, 27.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 6 |
| Number of Power Positions: | 6 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector Length: | 1.496 in, 38 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Connector Width: | 14.28 mm, .562 in |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489127-4 |
| SKU: | AMP1489127-4 |
1489127-4
Specifications
Detailed Description
Enhance your power connectivity with this HDR HSG 6 CONTS BLKHD CONN. Crafted from durable thermoplastic housing material in sleek black, this connector ensures reliable performance in a variety of environments. Featuring a single row with 6 positions, it offers secure panel mounting with a vertical orientation. The crimp termination method and brass contact material guarantee efficient power transmission, while the UL 94V-0 flammability standard ensures safety. With a 3mm pitch and 16A contact amperage, this connector is suitable for high-power applications. Operating in a wide temperature range from -55 to 125°C, it meets stringent quality standards. Perfect for data and devices, this connector, part of the Wire to Board system, is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Elevate your power connections with this header connector.

