| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489127-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G65 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1.079 in, 27.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H088 |
| Number of Columns: | 8 |
| Number of Power Positions: | 8 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector Length: | 1.732 in, 44 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Connector Width: | 14.28 mm, .562 in |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489127-6 |
| SKU: | AMP1489127-6 |
1489127-6
| Heilind Number: | AMP1489127-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1489127-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with our HDR HSG 8 CONTS BLKHD CONN. This black housing, made of durable thermoplastic, features a single row for efficient panel mounting. Utilizing a crimp termination method and brass contacts, it ensures secure and reliable connections. With a pitch of 3mm, it accommodates 8 positions at 16A contact amperage. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Featuring UL 94V-0 flammability standard certification, it guarantees safety. Its vertical mount orientation and polarization, keyed, guide post mating alignment, make installation straightforward. RoHS compliant and lead-free solder capable, it's an environmentally friendly option for power applications. With detailed product specifications, this connector is an essential component for power panel setups.

