| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489127-8 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .118 in, 3 mm |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 16 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1.079 in, 27.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Post, Keyed, Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 10 |
| Number of Power Positions: | 10 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector Length: | 1.969 in, 50 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| Board to Board Configuration: | Vertical |
| Connector Width: | 14.28 mm, .562 in |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1489127-8 |
| SKU: | AMP1489127-8 |
1489127-8
Specifications
Detailed Description
Enhance power connectivity with our HDR HSG 10 CONTS BLKHD CONN. Crafted from durable thermoplastic, this housing features a single row design for efficient panel mounting. With brass contacts offering reliable crimp termination, it ensures secure electrical connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Rated for 16 A and 300 V AC/40 V DC, it's suitable for power applications. Its 10-position layout, in sleek black, accommodates 16-20 AWG wires. Vertical mount orientation with mating alignment options, including polarization, ensures proper installation. Operating in a wide temperature range, from -55 to 125 °C, this connector is ideal for various environments. RoHS compliant and suitable for Wire to Board configurations, it's a versatile solution for industrial connectivity needs. With reliable contact retention and standard glow wire rating, this plug-type connector is a dependable choice for your projects. Packaged in a convenient box and carton, it's easy to manage and store for your assembly tasks. Whether in data or power devices, its quality and performance make it a valuable component in your setups.

