| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489128-2 |
| Mount Type: | Cable Mount (Free-Hanging), Straight |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin, Tab |
| Contact Length: | 22.01 mm, .867 in |
| Contact Width: | .177 in, 4.5 mm |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Contact Amperage: | 10 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold/Palladium |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H088 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold/Palladium |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | .08 µin, 2.03 µm |
| Contact Height: | .353 in, 8.97 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1489128-2 |
| SKU: | AMP1489128-2 |
1489128-2
| Heilind Number: | AMP1489128-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1489128-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with our Level 2 Plated Blackhead Connector. Designed for efficient cable mounting, this connector features brass contacts for reliable conductivity, accommodating up to 10A of current at 300V AC or 40V DC. With a straight, cable-mount design, it's ideal for various power applications. The gold/palladium plating ensures durability, even in harsh environments, while the crimp termination allows for secure wire attachment. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse settings. RoHS compliant and with a package quantity of 2500, it's a practical choice for high-volume projects. Find out more about this essential Wire to Board connector in the full product description.

