| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489128-3 |
| Mount Type: | Cable Mount (Free-Hanging), Straight |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin, Tab |
| Contact Length: | 23.61 mm, .93 in |
| Contact Width: | .177 in, 4.5 mm |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Contact Amperage: | 10 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold/Palladium |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H088 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold/Palladium |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | .08 µin, 2.03 µm |
| Contact Height: | .353 in, 8.97 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1489128-3 |
| SKU: | AMP1489128-3 |
1489128-3
| Heilind Number: | AMP1489128-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1489128-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our Level 3 Plated Blackhead Connector, designed for optimal performance in a variety of applications. Crafted with durable brass contacts and a sleek straight pin/tab design, this connector ensures reliable conductivity. Operating at up to 300V AC and 40V DC, it's suitable for high-power setups. The crimp termination type guarantees easy installation with 16-20 AWG wire, while the gold/palladium plating offers enhanced durability. RoHS compliant and lead-free, this connector is environmentally friendly. With a package quantity of 2500, it's perfect for large-scale projects. Upgrade your power systems with this top-of-the-line connector.

