| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489128-7 |
| Mount Type: | Cable Mount (Free-Hanging), Straight |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin, Tab |
| Contact Length: | 22.01 mm, .867 in |
| Contact Width: | .177 in, 4.5 mm |
| Wire Type: | Stranded |
| Contact Amperage: | 10 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold/Palladium |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold/Palladium |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | .08 µin, 2.03 µm |
| Contact Height: | .353 in, 8.97 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1489128-7 |
| SKU: | AMP1489128-7 |
1489128-7
Specifications
Detailed Description
Enhance your power strip connections with this level 2 plated standard contact, designed for optimal performance in cable mounting applications. Crafted with durable brass and featuring gold and palladium plating, it ensures reliable power transmission at up to 300V AC and 40V DC. With a straight pin and tab contact type, it accommodates stranded wires ranging from 16 to 20 AWG. Its crimp termination method and high-temperature range of -55 to 105°C make it suitable for a variety of power circuit applications. This contact, packaged in a convenient reel format, is ideal for wire-to-board connector systems, meeting RoHS compliance standards for environmentally friendly use. Upgrade your power connectivity with this essential component for data and device applications.

