| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489128-8 |
| Mount Type: | Cable Mount (Free-Hanging), Straight |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin, Tab |
| Contact Length: | 23.61 mm, .93 in |
| Contact Width: | .177 in, 4.5 mm |
| Wire Type: | Stranded |
| Contact Amperage: | 10 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold/Palladium |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold/Palladium |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | .08 µin, 2.03 µm |
| Contact Height: | .353 in, 8.97 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1489128-8 |
| SKU: | AMP1489128-8 |
1489128-8
Specifications
Detailed Description
Enhance your power connectivity with our Cont Lev 3 Plted Std Pwr Strp, designed for efficient cable mounting applications. Crafted from durable brass with gold/palladium plating, these contacts ensure reliable performance in power circuits. Suitable for wire-to-board connections, they accommodate 16-20 AWG stranded wires. With a 10A current rating and 300V AC/40V DC voltage handling, they meet high-power demands. Operating in a wide temperature range (-55 to 105°C), these contacts guarantee stability in diverse environments. Crimp termination and a straight orientation facilitate easy installation, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for data and devices applications, this product is packaged in reels of 2500 for convenience. Elevate your power connectivity with these premium contacts.

