| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489128-9 |
| Mount Type: | Cable Mount (Free-Hanging), Straight |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 40 V DC |
| Contact Type: | Pin, Tab |
| Contact Length: | 22.01 mm, .867 in |
| Contact Width: | .177 in, 4.5 mm |
| Wire Type: | Stranded |
| Contact Amperage: | 16 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold/Palladium |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold/Palladium |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2 - 3.1 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | .08 µin, 2.03 µm |
| Contact Height: | .353 in, 8.97 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 1489128-9 |
| SKU: | AMP1489128-9 |
1489128-9
Specifications
Detailed Description
Enhance power connectivity with our plated high-power strip connector, designed for efficient cable mounting applications. Crafted from durable copper alloy with gold and palladium plating, it ensures reliable performance in demanding environments. This straight cable mount connector features pin and tab contacts, accommodating 16A of current at 300V AC or 40V DC. Ideal for power circuit applications, it accepts 16-20 AWG stranded wires for secure crimp termination. With a wide operating temperature range of -55 to 105°C, it guarantees consistent functionality. Packaged in reels of 2500, it's perfect for high-volume projects. ROHS compliant and suitable for wire-to-board connections, this contact is a versatile solution for power systems in various industries.

