1489715-2

Heilind Number:AMP1489715-2
Manufacturer:TE Connectivity
Manufacturer Number:1489715-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECPT ASSY MPD 4 POS STD PWR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1489715-2
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Brass
Pitch:.118 in, 3 mm
Voltage:300 V AC, 40 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Contact Amperage:10 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:1.27 µm, 50 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.07 mm, .436 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Post, Keyed, Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:4
Number of Power Positions:4
Connector Length:22.04 mm, .868 in
Connector System:Wire to Board
Contact Termination Plating:Nickel
Connector Product Type:Vertical Rectangular Connector
Board to Board Configuration:Vertical
Contact Shape:Tuning Fork
Connector Width:17 mm, .669 in
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Cable Exit Angle:180°
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Mating / Unmating Configuration:Hot Pluggable
Material Flammability Standard:UL 94V-0
Part Aliases:1489715-2
SKU:AMP1489715-2

Detailed Description

Enhance your power connections with our RECPT ASSY MPD 4 POS STD PWR receptacle assembly. Designed for reliability, it features a thermoplastic housing in black, with brass contacts for durability. With a through-hole press-fit termination method and a 3mm pitch, it ensures secure board mounting. Operating in a wide temperature range from -55 to 125°C, it's suitable for demanding environments. This vertical connector offers 4 power positions, with a 10A contact rating. Gold-plated contact mating areas provide excellent conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it's both safe and environmentally friendly. Ideal for power applications, it's a key component in any electrical system.