| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1489948-2 |
| Series: | XFP |
| Accessory Type: | Clip |
| Body Material: | Copper Alloy |
| Device Type: | XFP |
| Body Plating Material: | Tin |
| Width: | 22 mm |
| Power: | 10 W, 15 W, 5 W |
| I/O Pluggable: | Yes |
| Part Aliases: | 1489948-2 |
| SKU: | AMP1489948-2 |
1489948-2
Specifications
Detailed Description
Enhance the cooling efficiency of your XFP device with the XFP HEAT SINK CLIP. Crafted from plated copper alloy for optimal thermal conductivity, this essential accessory ensures reliable heat dissipation, maintaining performance under heavy loads. With a width of 22 mm, it seamlessly fits into your setup, accommodating power levels of 15W, 10W, and 5W. Designed for IO pluggability, it facilitates easy installation. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your XFP system with this high-quality heat sink clip, guaranteeing optimal operating conditions for your devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256311 - Manufacturing location change. Following TE's on-going supply chain risk management strategy, the listed products are to be migrated from the production site in Zhuhai to Shunde in China. | Download | |||

