1494209-1

Heilind Number:AMP1494209-1
Manufacturer:TE Connectivity
Manufacturer Number:1494209-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 20-24AWG CUNI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1494209-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.027 in, .7 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 in, 2.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1494209-1

Detailed Description

Enhance your electrical connections with the FASTON 110 series Receptacle, meticulously crafted for optimal performance. Constructed from high-quality brass, this straight orientation terminal ensures seamless compatibility with 20-24 AWG wires, offering a secure and efficient crimp with its F-Crimp design. With an overall length of 14mm (.551 in) and the ability to handle temperatures ranging from -40 to 110°C (-40 to 230°F), it guarantees reliable operation in various environments. Featuring an open barrel type and accommodating wire insulation diameters of up to .094 inches (2.4mm), it's ideal for a wide range of applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your setups with this essential component from our Quick Disconnects collection.