| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1494212-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Copper |
| Contact Plating: | Unplated |
| Overall Length: | 16.7 mm, .657 in |
| Material: | Copper |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .066 in, 1.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1494212-1 |
1494212-1
Specifications
Detailed Description
Enhance connectivity with this Amplivar Faston Receptacle, featuring a size of 2.8 for seamless integration. Crafted from high-quality copper with an unplated finish, it ensures reliable conductivity. The straight orientation and F-Crimp design offer easy installation, while the open barrel accommodates various wire insulation diameters. With RoHS compliance and a 16.7mm overall length, this receptacle is a versatile and environmentally friendly choice for your electrical connections. Perfect for a wide range of applications, it guarantees durability and efficiency in every use. Elevate your terminal and splice solutions with this essential component from Quick Disconnects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836915-1 | ![]() | |
| TE Connectivity 2836915-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1494211-1 | ![]() |


