| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1494218-1 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 10.8 mm, .425 in |
| Material: | Brass |
| Compatible Tab Width: | .079 in, 2 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP1494218-1 |
1494218-1
Specifications
Detailed Description
Enhance your electrical connections with our Faston Flag 2.0x0.8 Tab Terminals, ideal for 18-22AWG wires. Crafted from durable brass with unplated contact plating, these terminals ensure reliable conductivity. Featuring a convenient F-Crimp design and open barrel, they offer easy installation and secure wire retention. With a compact overall length of 10.8mm and a flag orientation, they're suitable for various applications. Operating smoothly in temperatures ranging from -40 to 110°C, they guarantee performance even in demanding environments. Trust in our high-quality Quick Disconnects for efficient and durable connections.

