1495575-2

Heilind Number:AMP1495575-2
Manufacturer:TE Connectivity
Manufacturer Number:1495575-2
ECAD Model:
3D Model

Description:

MCK-N1-B-15S6A1-18.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1495575-2
Gender:Receptacle
Housing Material:Polyphenylene Sulfide
Contact Type:Socket
Shell Plating:Electroless Nickel
Lead Length:18 in
Number of Positions:15
GPL:B79
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Product Code:F204
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:1495575-2
SKU:AMP1495575-2

Detailed Description

Enhance your aerospace, defense, and marine applications with this high-performance receptacle housing. Crafted from durable polyphenylene sulfide, it features 15 gold-plated sockets for optimal conductivity. The electroless nickel shell plating ensures long-lasting durability, while the 18-inch lead length offers flexibility in installation. Preloaded and compatible with various mounting hardware types, this connector is essential for ensuring seamless connectivity in demanding environments. Rest assured, it complies with RoHS regulations for environmentally conscious operations. Elevate your connection solutions with this premium component.