150072-1

Heilind Number:AMP150072-1
Manufacturer:TE Connectivity
Manufacturer Number:150072-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22-16 PIDG R/T 7/16" STUD EXP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150072-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:7/16
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .3 - .9 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150072-1

Detailed Description

Enhance your electrical connections with these PIDG series ring tongue terminals. Designed for seamless performance, they feature a closed barrel and straight terminal angle for efficient crimping. With a 7/16 stud size and 18-22 AWG wire compatibility, these insulated connectors are suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, they ensure reliable conductivity in various environments. Compliant with RoHS standards, these terminals offer peace of mind in terms of environmental responsibility. Perfect for professionals and DIY enthusiasts alike, they are a vital addition to any toolkit.