150300

Heilind Number:AMP150300
Manufacturer:TE Connectivity
Manufacturer Number:150300
ECAD Model:
3D Model

Description:

22-16 PIDG NYLON R/T 5/16 RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150300
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150300

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue connectors. Designed for secure and efficient termination, these connectors feature a straight orientation and M8 stud size, suitable for a variety of applications. With a voltage rating of 300 V and operating temperatures ranging from 105°C to 221°F, they ensure reliable performance even in demanding environments. The closed barrel design and insulation provide added protection, while accommodating wire sizes from 22 to 16 AWG. Perfect for professional or DIY projects, these connectors are essential for maintaining a high standard of connectivity. Upgrade your toolkit with Rings & Spades' top-quality terminals.