150346-2

Heilind Number:AMP150346-2
Manufacturer:TE Connectivity
Manufacturer Number:150346-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI FASTION 110 REC 24-20 AWG TPBR LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150346-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.29 mm, 6 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP150346-2

Detailed Description

Enhance your electrical connections with our Mini Fashion 110 Receptacle. Part of the Faston 110 series, this straight orientation terminal features durable brass construction with tin plating for optimal conductivity. Designed for 20-24 AWG wires, it offers easy F-Crimp installation with an open barrel design. With an overall length of 15.29mm, it accommodates .11in tab widths and .81mm tab thicknesses. Operating smoothly in temperatures ranging from -40 to 110°C, it's a reliable choice for various applications. ROHS compliant and part of our Quick Disconnects range, this receptacle ensures efficient and secure wire connections. Elevate your crimp terminal setup with this high-quality component.