150492

Heilind Number:AMP150492
Manufacturer:TE Connectivity
Manufacturer Number:150492
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16COM 22-18MIL HR R M3.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150492
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150492

Detailed Description

Efficiently terminate wires with the DG 22-16COM 22-18MIL HR R M3.5 Crimp Ring Terminal. Featuring a #6 stud size and straight orientation, this connector is designed for secure and reliable connections. With an operating temperature range of up to 170°C (338°F), it ensures performance in various environments. Suitable for 22-16 AWG wire sizes, it accommodates a range of applications. The closed barrel design enhances durability, while RoHS compliance underscores its environmental responsibility. Perfect for use in professional or DIY projects, this terminal is a dependable choice for electrical connections.