| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150530 |
| Series: | FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.04 in, 26.42 mm |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .161 - .209 in, 4.1 - 5.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP150530 |
150530
Specifications
Detailed Description
Enhance your electrical connections with this Faston Receptacle from the FASTON 375 series. Crafted from durable brass with an unplated contact plating, it ensures reliable performance. The straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 10 to 14 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its open barrel type accepts wire insulation diameters between .161 and .209 inches, offering versatility in applications. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150785-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154897-2 | ![]() | |
| TE Connectivity 5-160521-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


