| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150545-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.29 mm, .602 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP150545-2 |
150545-2
Specifications
Detailed Description
Enhance your electrical connections with the Mini Fastion 110 Receptacle. Designed for wire sizes 20-24 AWG, this brass terminal with tin plating ensures reliable conductivity. With an overall length of 15.29mm and a straight orientation, it's easy to install in tight spaces. Operating in temperatures ranging from -40 to 110°C, it's suitable for various environments. The F-Crimp design and open barrel make wire termination effortless, accepting insulation diameters of 2.01-3mm. RoHS compliant, this receptacle guarantees both performance and environmental responsibility. Elevate your connectivity with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150690-1 | ![]() | |
| TE Connectivity 7-2150690-7 | ![]() | |
| TE Connectivity 2150690-2 | ![]() |


