150634-1

Heilind Number:AMP150634-1
Manufacturer:TE Connectivity
Manufacturer Number:150634-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 REC 20-16 AWG PBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150634-1
Series:FASTON 187
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:12.7 mm, .5 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP150634-1

Detailed Description

Enhance your electrical connections with this FASTON 187 receptacle, designed for 20-16 AWG wires. Crafted from durable phosphor bronze, it ensures reliable conductivity. The flag orientation and open barrel provide easy installation, while the Tab-Lok crimp type guarantees a secure fit. With a wide operating temperature range of -40 to 110 °C, it's suitable for various environments. RoHS compliant and featuring a .187 inch compatible tab width, this receptacle is a versatile and essential component for your projects.