| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 150680-1 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 12.7 mm, .5 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP150680-1 |
150680-1
| Heilind Number: | AMP150680-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 150680-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect your wires with our FASTON 187 receptacle, designed for 20-16 AWG wire sizes. Made of durable phosphor bronze with an unplated finish, it ensures reliable conductivity. The .5-inch overall length and flag orientation offer convenient installation in various applications. With a wide operating temperature range of -40 to 110°C, it's suitable for use in demanding environments. The tab-lock crimp type guarantees a secure connection, while the open barrel design accommodates wire insulation diameters ranging from .11 to .17 inches. Trust in this high-quality receptacle for efficient wire termination.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-687392-9 | ![]() |


