150681-4

Heilind Number:AMP150681-4
Manufacturer:TE Connectivity
Manufacturer Number:150681-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.187 SERIES FASTON RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150681-4
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP150681-4

Detailed Description

Enhance your electrical connections with the FASTON 187 series Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Compatible with wire sizes 16-20 AWG (.51-1.31 mm²), it features an open barrel with F-Crimp for easy installation. Accepting wire insulation diameters of .091-.129 inches (2.31-3.3 mm), it guarantees a secure fit. Trust in this RoHS-compliant product for efficient and compliant crimping solutions. Upgrade your connectivity with this essential component.