151326-1

Heilind Number:AMP151326-1
Manufacturer:TE Connectivity
Manufacturer Number:151326-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 11P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 151326-1
Housing Material:Nylon
Pitch:10.54 mm, .374 in, .414 in, 9.5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:11
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP151326-1

Detailed Description

Effortlessly connect and secure your electrical components with our FF 250 TAB HSG 11P NYLON NAT terminal housing. Crafted from durable nylon in a natural hue, this housing boasts 11 straight tab terminals with a pitch of 9.5mm (.374 in). Perfect for cable mount installation, it offers reliable connectivity in a variety of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for crimp terminal assemblies, this housing streamlines your wiring setup with ease. Upgrade your connectivity solutions with this essential component.