| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513504-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2.5:1 |
| Antenna Type: | Stamped Metal |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Directionality: | Omnidirectional |
| Gain: | 2 dB |
| SKU: | AMP1513504-1 |
1513504-1
| Heilind Number: | AMP1513504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513504-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance connectivity with our Stamped Metal Antenna, designed for optimal performance in Bluetooth and Wi-Fi applications. This single-band antenna features a sleek internal/embedded mount for seamless integration, while its surface mount capability offers versatile installation options. Delivering reliable omnidirectional coverage, it boasts a 2 dB gain with a VSWR of 2.5:1, ensuring efficient signal transmission. Compliant with RoHS standards, this antenna is ideal for a range of protocols including ZigBee, Bluetooth, 802.11b, and 802.11g. With a linear polarization and impedance of 50 Ω, it's a must-have for maximizing connectivity in various settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() |


