| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151382-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.31 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP151382-2 |
151382-2
Specifications
Detailed Description
Ensure a secure connection with our Shake Proof RT 20-16 Ring Tongue terminal. Made of durable steel, it guarantees reliability in various applications. With a #10 stud size and compatibility with 16-20 AWG wires, it offers versatility for your needs. Operating in a wide temperature range from -40 to 230°F, it's suitable for both indoor and outdoor use. The straight orientation and open barrel design make installation a breeze. Rest assured of its quality as it's RoHS compliant, meeting environmental standards. Ideal for use with Rings & Spades, this terminal is a must-have in your connector collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2013 | P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility. | Download | |||

