| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151439 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 24 AWG, .2 - .3 mm², 509 - 810 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP151439 |
151439
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 22 RING #6 terminal, designed for optimal performance in a variety of applications. With a voltage rating of 300 V and a stud size of #6 (M3.5), this straight orientation connector offers reliable conductivity. Operating seamlessly in temperatures ranging from 105°C to 221°F, it accommodates wire sizes from .2mm² to .3mm² (22-24 AWG, 509-810 CMA). The closed barrel design ensures secure crimping, while the insulation guarantees safety. Compliant with RoHS regulations, this terminal is a must-have for any project requiring precision and quality in its connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794607-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445022-5 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |


