151440

Heilind Number:AMP151440
Manufacturer:TE Connectivity
Manufacturer Number:151440
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 22 RING #8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 151440
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 24 AWG, .2 - .3 mm², 509 - 810 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP151440

Detailed Description

Enhance your electrical connections with our PIDG 22 RING #8 terminals. Designed for top-notch performance, these ring tongue connectors offer reliable connectivity for a variety of applications. With a voltage rating of 300V and a stud size of #8 (M4), they ensure secure and efficient transmission of power. Operating at temperatures up to 105°C (221°F), they are suitable for use in demanding environments. Accommodating wire sizes ranging from .2 to .3mm² (22-24 AWG), these terminals feature a closed barrel design for added protection. Insulated for safety and compliance with RoHS standards, they guarantee peace of mind in any installation. Whether you're working on a professional project or a DIY endeavor, our PIDG 22 RING #8 connectors are the perfect choice for your crimping needs. Explore our full range of Rings & Spades products for even more innovative solutions in the world of connectors.