| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151441 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 24 AWG, .2 - .4 mm², 509 - 810 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP151441 |
151441
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue Terminal. Designed for efficiency and durability, this black insulated terminal is perfect for 22 AWG wire applications, ensuring secure and reliable connections. With a straight orientation and M5 stud size, it's versatile for various setups. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it meets high-performance standards. The closed barrel design adds to its robustness, while RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades supplier product for quality and peace of mind.

