| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151614-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | .305 in, 7.75 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP151614-1 |
151614-1
Specifications
Detailed Description
Enhance your electrical connections with our Mini Faston 110 Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for 20-24 AWG wires, ensuring reliable performance in a variety of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The open barrel and F-Crimp design make installation quick and easy, while its compact size of .305 inches (7.75mm) in length accommodates tight spaces. RoHS compliant and part of our Quick Disconnects range, this receptacle is a versatile solution for your crimp terminal needs. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||

