| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1516228-3 |
| Connector Type: | Cable Adapter Kit |
| Cable Diameter: | 6.2 mm |
| SKU: | AMP1516228-3 |
1516228-3
| Heilind Number: | AMP1516228-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1516228-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with this convenient CADPTKIT, designed for seamless integration of PBM SLDBLK connectors. Featuring a durable 6.2mm EPDM cable, this kit ensures reliable performance in various applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in Fiber Optic Connectors & Components, it's a must-have for maintaining efficient communication networks. Elevate your setup with this essential Cable Adapter Kit.

