151730

Heilind Number:AMP151730
Manufacturer:TE Connectivity
Manufacturer Number:151730
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22-16 PIDG R/T 2BA NYLON EXP.1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 151730
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP151730

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Crimp Terminal. Designed for reliable performance, this insulated terminal features a closed barrel and straight orientation, ensuring a secure fit. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it's suitable for various applications. The M5 stud size accommodates wire sizes ranging from 22 to 16 AWG (.3 - 1.31 mm²), providing versatility. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and compliance in every use. Upgrade your connectors with this essential component.