| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151791-1 |
| Series: | FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.94 mm, .903 in |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .192 - .234 in, 4.88 - 5.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP151791-1 |
151791-1
Specifications
Detailed Description
Easily connect and disconnect wires with this Flag Faston Receptacle from the FASTON 375 series. Made of durable brass with unplated contact plating, it ensures reliable performance in a wide operating temperature range of -40 to 110°C (-40 to 230°F). The receptacle, designed for a .375-inch compatible tab width and 1.22mm tab thickness, features an open barrel for quick and secure F-Crimp termination of 10-12 AWG wires. With an overall length of .903 inches (22.94mm) and the ability to accept wire insulation diameters ranging from .192 to .234 inches (4.88 to 5.94mm), it's a versatile solution for various applications. This RoHS-compliant product is part of our range of high-quality connectors and terminals, meeting industry standards for performance and reliability.

