| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 151791-2 |
| Series: | FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.94 mm, .903 in |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .192 - .234 in, 4.88 - 5.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP151791-2 |
151791-2
Specifications
Detailed Description
Enhance your wiring connections with these FASTON 375 Receptacle Flag terminals designed for 12-10 AWG wires. Crafted from durable brass with a tin plating, they ensure reliable conductivity. Featuring a convenient F-Crimp design for secure attachment, these terminals accept wire insulation diameters ranging from 4.88mm to 5.94mm. With an overall length of 22.94mm and operable in temperatures ranging from -40 to 110°C, they are suitable for a variety of applications. Compliant with RoHS standards, these connectors offer both performance and environmental responsibility. Perfect for use in automotive, industrial, and electronic settings, they are essential components for your wiring projects.

