152301-2

Heilind Number:AMP152301-2
Manufacturer:TE Connectivity
Manufacturer Number:152301-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 5.2MM DIA 20-15 TPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152301-2
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152301-2

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for secure attachment, it features a 5.2mm diameter and #10 stud size, making it ideal for various applications. Crafted from durable steel, this straight orientation terminal ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Suitable for wire sizes ranging from 0.5 to 1.5mm² (15-20 AWG), it offers versatile use. The open barrel design facilitates easy installation, while the non-insulated construction is perfect for specific wiring setups. Trust in the quality of this terminal from our Rings & Spades collection, compliant with RoHS regulations for environmental responsibility. Upgrade your connectivity solutions with this essential component.