| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152871 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 12 - 14 AWG, 1.65 - 3.45 mm², 3260 - 6800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152871 |
152871
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and M6 stud size, ensuring a secure fit in various applications. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it guarantees reliable conductivity even in demanding environments. Suitable for wire sizes 12-14 AWG (1.65-3.45 mm²), it accommodates a wide range of cables. The closed barrel design and insulation provide added safety, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, our Rings & Spades connector is a must-have for any electrical project.

