| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152873 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 12 - 14 AWG, 1.65 - 3.45 mm², 3260 - 6800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152873 |
152873
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue connectors. Designed for optimal performance, these insulated terminals feature a #8 stud size, accommodating wire sizes ranging from 12-14 AWG. With a closed barrel construction, they ensure secure crimping and reliable conductivity. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are suitable for a wide range of applications. Straight orientation and RoHS compliance make them easy to use and environmentally friendly. Trust in our Rings & Spades supplier product for quality and durability in your crimping projects.

