152879

Heilind Number:AMP152879
Manufacturer:TE Connectivity
Manufacturer Number:152879
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18-16 PIDG R/T 1/4" STUD ORANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152879
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152879

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue connector. Designed for efficiency and durability, this straight-oriented connector boasts a voltage rating of 300V, making it ideal for various applications. Its closed barrel design ensures secure wire termination, while the insulation provides added safety. With a stud size of M6 and compatibility with 16-18 AWG wire, this connector guarantees a reliable and stable connection. Operating smoothly in temperatures ranging from 105°C to 221°F, it is a versatile solution for your wiring needs. Trust in the quality of our Rings & Spades supplier product, offering straight terminal angles and RoHS compliance for environmentally conscious consumers. Upgrade your crimp terminal setup with this essential component, perfect for professionals and DIY enthusiasts alike.