| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152880 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152880 |
152880
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue connector. Designed for secure and reliable performance, this straight orientation terminal features a closed barrel for added protection. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures durability in demanding environments. Suitable for wire sizes 16-18 AWG (.8-1.65 mm²), it accommodates a wide range of applications. Insulated for safety, this terminal is a crucial component for your electrical projects. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your connectivity with our high-quality Rings & Spades terminal.

