152881

Heilind Number:AMP152881
Manufacturer:TE Connectivity
Manufacturer Number:152881
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18-16 PIDG RT NO 10STUD ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152881
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152881

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and M5 stud size, ensuring a secure fit. With a voltage rating of 300 V and operating temperatures ranging from 105 °C to 221 °F, it guarantees reliability in diverse environments. Suitable for wire sizes 16-18 AWG (.8-1.65 mm²), it accommodates various applications with ease. The closed barrel design and insulation provide added protection, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of projects, this connector is a must-have for any electrical toolkit.