152883

Heilind Number:AMP152883
Manufacturer:TE Connectivity
Manufacturer Number:152883
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18-16 PIDG R/T NO8 STUD ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152883
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152883

Detailed Description

Easily connect and secure your wires with our PIDG series Ring Tongue connectors. Designed for optimal performance, these terminals feature a straight orientation and closed barrel construction for efficient crimping. With a stud size of #8 (M4) and a wire size range of 16-18 AWG (.8-1.65 mm²), they are suitable for a variety of applications. Operating at temperatures ranging from 105°C to 221°F, these connectors ensure reliable conductivity even in demanding environments. RoHS compliant and insulated for added safety, they are a trusted choice for your electrical connections. Explore our Rings & Spades collection for more options.