| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152884 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152884 |
152884
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Ring Tongue Terminals. Designed for reliable performance, these insulated terminals feature a straight orientation and a closed barrel for secure crimping. With a stud size of #6 (M3.5) and a wire size range of 16-18 AWG (.8-1.65 mm²), they are suitable for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they offer durability and safety. Fully compliant with RoHS regulations, these terminals guarantee quality and environmental responsibility. Perfect for professional use, they are essential components for your wiring projects.

