| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152885 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152885 |
152885
Specifications
Detailed Description
Enhance your electrical connections with these durable Ring Tongue Terminals from our PIDG series. Designed for 18-16 AWG wire, these orange terminals feature a #6 stud size and M3.5 compatibility. With a straight orientation and closed barrel construction, they ensure secure and efficient crimping. Operating at temperatures up to 105°C (221°F) and rated for 300V, they offer reliable performance in various applications. Insulated for added safety, these terminals are RoHS compliant, making them a responsible choice for your connectivity needs. Suitable for use with Rings & Spades, these terminals are essential components in your electrical projects. Upgrade your setup with these high-quality Crimp Ring Terminals.

