152887

Heilind Number:AMP152887
Manufacturer:TE Connectivity
Manufacturer Number:152887
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18-16 PIDG RT NO 4 STUD ORANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152887
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152887

Detailed Description

Enhance your electrical connections with our SOLISTRAND Budget Ring Tongue Connector. Designed for optimal performance, this straight orientation connector features a closed barrel for secure wire termination. Crafted for versatility, it accommodates wire sizes ranging from 16 to 18 AWG, ensuring a reliable connection every time. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it meets high standards for safety and efficiency. RoHS compliant and insulated for added protection, this connector is a must-have for any project. Trust in its quality for seamless connectivity in a variety of applications.