152890

Heilind Number:AMP152890
Manufacturer:TE Connectivity
Manufacturer Number:152890
ECAD Model:
3D Model

Description:

SIZE 20 R/T 1/4 STUD PURPL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 152890
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:20 AWG, .5 - .6 mm², 810 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP152890

Detailed Description

Easily connect wires with our Size 20 R/T 1/4 Stud Crimp Ring Terminal in Purple. Designed for secure and efficient wire termination, this PIDG connector features a straight orientation with an M6 stud size. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. The closed barrel and straight terminal angle provide a snug fit, while the insulation guarantees safety. Suitable for 20 AWG wires (.5 - .6mm²), it's RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your connectivity with this high-quality terminal.