| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152894 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 20 AWG, .41 - .65 mm², 810 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152894 |
152894
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Ring Tongue Crimp Terminals. Designed for #8 stud sizes (M4), these straight orientation terminals offer reliable performance with a voltage rating of 300V. Operating flawlessly in temperatures ranging from 105°C to 221°F, they are ideal for a variety of applications. With a wire size compatibility of 20 AWG (.41 - .65 mm²), these closed-barrel, insulated terminals ensure secure connections. RoHS compliant and suitable for use in diverse industries, our Rings & Spades terminals guarantee quality and compliance. Upgrade your projects with these high-performance crimp terminals.

